
The ADM8641T263ACBZ-R7 is a 6-pin VFBGA power management IC from Analog Devices. It operates over a supply voltage range of 0.9V to 5.5V and has a maximum operating temperature of 85°C. The device is suitable for industrial applications and is packaged in a 0.96mm x 1.46mm VFBGA package with terminals positioned on the bottom. It has a single function and one channel.
Analog Devices ADM8641T263ACBZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.96 |
| Length | 1.46 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM8641T263ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.