
The ADM8660AN is a DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a PDIP format for through-hole mounting. The device can handle a maximum supply voltage of 7V and a minimum supply voltage of 1.5V, with an output current of 100mA and an output voltage of 14V.
Analog Devices ADM8660AN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Voltage | 14V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8660AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
