
Surface mountable, RoHS compliant switched capacitor converter with an inverting logic function. Features a maximum switching frequency of 120kHz and a single negative output. Operates with input and supply voltages ranging from 1.5V to 7V, delivering an output current of 100mA at an adjustable or fixed -7V output voltage. Packaged in a 4mm wide SOIC N (SOIC-8) package with tin, matte contact plating.
Analog Devices ADM8660ARZ-REEL technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | -7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8660ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
