
Microprocessor Supervisory Circuit, a power management IC featuring a single monitored voltage with a reset threshold of 4.65V, operating between 4.5V and 4.73V. This through-hole mounted component, packaged in an 8-pin PDIP with dimensions of 9.27mm length, 7.24mm width, and 3.43mm height, offers a maximum supply voltage of 5.5V and a low supply current of 200uA. It includes a watchdog timer and an active-low reset with a 35ms timeout.
Analog Devices ADM8690ANZ technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Output | TOTEM-POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8690ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
