
2-channel power supply management circuit in an 8-pin SOIC package. Features a watchdog timer and active-low reset with a 70ms delay. Monitors a single voltage with reset thresholds at 4.5V and 4.73V. Operates from 4.75V to 5.5V supply voltage with a maximum supply current of 200uA. Maximum power dissipation is 400mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM8690ARN technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8690ARN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
