Microprocessor supervisory circuit featuring a single monitored voltage with a threshold range of 4.5V to 4.73V. This surface mount component operates within a supply voltage range of 4.75V to 5.5V, consuming a maximum of 200uA. It includes a watchdog timer and provides an active-low reset output with a 70ms delay. The device is housed in a 8-pin SOIC package, measures 5mm in length, 4mm in width, and 1.5mm in height, with a maximum power dissipation of 400mW. Operating temperature range is -40°C to 85°C.
Analog Devices ADM8690ARNZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8690ARNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
