
Microprocessor supervisory circuit featuring a single monitored voltage with a reset threshold range of 4.5V to 4.73V. This through-hole DIP package component offers active high/active low reset functionality and a 35ms reset timeout. Operating within a supply voltage range of 4.75V to 5.5V, it exhibits a maximum supply current of 200uA and a power dissipation of 600mW. Includes a watchdog timer and operates from -40°C to 85°C.
Analog Devices ADM8691ANZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8691ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
