
Surface mount microprocessor supervisory circuit featuring a single monitored voltage with a threshold of 4.65V, adjustable from 4.5V to 4.73V. This power management IC operates within a 4.75V to 5.5V supply voltage range, consuming a maximum of 200uA. Includes a watchdog timer and provides active high/active low reset outputs with delay times of 70ms and timeouts of 35ms. Packaged in SOIC with a maximum power dissipation of 600mW, operating from -40°C to 85°C.
Analog Devices ADM8691ARN technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM8691ARN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
