
Surface mount battery backup circuit in a 16-lead SOIC package. Features a single monitored input with a threshold voltage of 4.65V, supporting undervoltage detection down to 4.5V and overvoltage detection up to 4.73V. Operates with a maximum supply voltage of 5.5V and a typical supply current of 200uA. Includes a watchdog timer and reset functionality with delay and timeout periods of 70ms and 35ms respectively. Maximum power dissipation is 600mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM8691ARN-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8691ARN-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
