
Surface mount microprocessor supervisory circuit with a 4.5V to 4.75V operating supply voltage range. Features a 4.5V undervoltage threshold and a 4.73V overvoltage threshold, with a reset threshold voltage of 4.65V. Includes a watchdog timer and provides active high/active low reset signals with a 70ms reset delay and 35ms reset timeout. Operates with a maximum supply current of 200uA and a maximum power dissipation of 600mW, within a -40°C to 85°C temperature range. Packaged in SOIC, this RoHS compliant component is suitable for battery backup applications.
Analog Devices ADM8691ARNZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8691ARNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
