
2-channel power supply management circuit featuring a watchdog timer and active high/low reset. Monitors one voltage with a threshold of 4.65V, with undervoltage at 4.5V and overvoltage at 4.73V. Operates from 4.75V to 5.5V supply voltage, drawing a maximum of 200uA supply current. Includes reset delay and timeout functions, with a maximum power dissipation of 600mW. Packaged in a 16-lead TSSOP surface-mount package.
Analog Devices ADM8691ARU technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8691ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
