
This integrated circuit is a single-channel battery backup circuit designed for power management applications. It features a reset threshold voltage range of 4.5V to 4.73V, with a typical threshold of 4.65V. The device operates with a supply voltage between 4.75V and 5.5V, consuming a maximum supply current of 200µA. It includes a watchdog timer and offers both active high and active low reset outputs with a 70ms reset delay and 35ms reset timeout. Packaged in a 16-pin TSSOP for surface mounting, this component has a maximum power dissipation of 600mW and operates across a temperature range of -40°C to 85°C.
Analog Devices ADM8691ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8691ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
