
Microprocessor Supervisory Circuit, a surface mount TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. Features include a watchdog timer, active high/low reset, and a reset delay time of 70ms with a 35ms reset timeout. Operates with a supply voltage range of 4.75V to 5.5V, drawing a maximum supply current of 200uA. Monitors a single voltage with reset threshold voltages between 4.5V and 4.73V. Maximum power dissipation is 600mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM8691ARUZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8691ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
