
The ADM8693ARNZ is a battery backup circuit from Analog Devices, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 600mW and a supply current of 200uA. It features a watchdog timer and can be used in a variety of power management applications.
Analog Devices ADM8693ARNZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8693ARNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
