
2-channel power supply management circuit, featuring a 4.25V to 4.48V reset threshold and a 4.5V to 5.5V supply voltage range. This surface-mount SOIC-16 package offers active high/active low reset, a 35ms reset timeout, and an integrated watchdog timer. With a maximum supply current of 200µA and a power dissipation of 600mW, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.48V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
