
2-channel power supply management IC featuring a 4.5V undervoltage threshold and 4.73V overvoltage threshold. This surface mount component operates within a 4.75V to 5.5V supply voltage range, with a maximum supply current of 200µA. It includes a watchdog timer and a 280ms reset delay time. The SOIC W package is rated for operation between -40°C and 85°C, with a maximum power dissipation of 600mW.
Analog Devices ADM8695ARW technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.73V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.73V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reset Delay Time | 280ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 5.5V |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM8695ARW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
