
Microprocessor supervisory circuit featuring a 3V to 5.5V operating voltage range and 200µA supply current. Monitors a single voltage with a reset threshold between 1.25V and 1.35V, offering active high/low reset outputs with 70ms reset delay and 35ms reset timeout. Includes a watchdog timer and operates from -40°C to 85°C. Packaged in a 25-piece PDIP with through-hole mounting.
Analog Devices ADM8696ANZ technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 1.35V |
| Min Reset Threshold Voltage | 1.25V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8696ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
