
The ADM8696ARU is a single-voltage supervisor from Analog Devices, packaged in a TSSOP surface-mount package. It operates over a temperature range of -40°C to 85°C and features a reset timeout of 35ms. This device is not RoHS compliant and is available in rail/Tube packaging. It is designed for use in battery backup circuits and supervises a single voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| RoHS | Not Compliant |
