
Surface mount microprocessor supervisory circuit featuring active high/active low reset with a 70ms reset delay and 35ms reset timeout. This power management IC operates from 3V to 5.5V with a maximum supply current of 200uA and a power dissipation of 600mW. It includes a watchdog timer and monitors one voltage with a threshold voltage of 1.3V. Packaged in SOIC, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices ADM8696ARWZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8696ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
