
Surface mount microprocessor supervisory circuit featuring a battery backup circuit function. Monitors a single voltage with a threshold of 1.3V, operating from 3V to 5.5V supply voltage. Includes a watchdog timer and provides active high/active low reset with a 70ms reset delay and 35ms reset timeout. Maximum power dissipation is 600mW with a typical supply current of 200uA. Packaged in a 1000-piece tape and reel in an SOIC package.
Analog Devices ADM8696ARWZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8696ARWZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
