
1-channel power supply management circuit for through-hole mounting, featuring a PDIP-16 package. Operates with a supply voltage range of 3V to 5.5V, consuming a maximum supply current of 200µA. Includes a watchdog timer and monitors one voltage with a threshold of 1.3V, providing active high/low reset signals with a 70ms delay and 35ms timeout. Maximum power dissipation is 600mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM8697AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8697AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
