
2-channel power supply support circuit, surface mount, SOIC package. Features a 5.5V maximum supply voltage and 3V minimum supply voltage, with a 200uA maximum supply current. Includes a watchdog timer, active high/active low reset with a 70ms reset delay and 35ms reset timeout. Monitors one voltage with undervoltage and overvoltage thresholds set at 1.3V and 5V respectively. Operating temperature range from -40°C to 85°C, with 600mW power dissipation.
Analog Devices ADM8697ARW-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Threshold Voltage | 1.3V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 1.3V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8697ARW-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.