The ADM8698ARNZ is a general purpose IC from Analog Devices with a package type of SOIC N and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum power dissipation of 500mW. The IC is RoHS compliant and has a supply current of 100uA. It operates within a supply voltage range of 3V to 5.5V and has a threshold voltage of 4.65V. The ADM8698ARNZ is a surface mount device.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Watchdog Timer | No |
| RoHS | Compliant |
