
Microprocessor supervisory circuit featuring a watchdog timer, active-low reset output, and a 4.65V threshold voltage. This integrated circuit operates within a 3V to 5.5V supply voltage range, drawing a maximum of 100µA supply current. It offers a reset delay time of 280ms and a reset timeout of 140ms, with undervoltage and overvoltage thresholds at 4.5V and 4.75V respectively. Packaged in a PDIP for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 500mW and operates from -40°C to 85°C.
Analog Devices ADM8699ANZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8699ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
