
Microprocessor Supervisory Circuit with Watchdog Timer, featuring a 4.65V threshold voltage and active low reset output. This surface mount IC operates from 3V to 5.5V with a maximum supply current of 100uA. It offers undervoltage detection at 4.5V and overvoltage detection at 4.75V, with a reset delay time of 280ms and reset timeout of 140ms. The component is housed in a 5mm x 4mm x 1.5mm SOIC package, suitable for operation between -40°C and 85°C, with a power dissipation of 500mW.
Analog Devices ADM8699ARNZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8699ARNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
