
1-channel power supply management circuit in a 16-pin SOIC W package. Features a reset threshold voltage of 4.65V, with undervoltage detection at 4.5V and overvoltage detection at 4.75V. Operates with a supply voltage range of 3V to 5.5V and a typical supply current of 100uA. Includes a watchdog timer and active high/low reset with a 280ms reset delay. Maximum power dissipation is 375mW, with an operating temperature range of -40°C to 85°C. Surface mountable and supplied on tape and reel.
Analog Devices ADM8699ARW-REEL technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 375mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8699ARW-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
