
Microprocessor supervisory circuit featuring a watchdog timer and active low reset output. Monitors a single voltage with a 4.65V threshold, operating from 3V to 5.5V. Delivers a maximum supply current of 100uA and a power dissipation of 375mW. Includes a reset delay time of 280ms and a reset timeout of 140ms. Packaged in a surface-mount SOIC with dimensions of 10.5mm (L) x 7.6mm (W) x 2.35mm (H).
Analog Devices ADM8699ARWZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 375mW |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8699ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
