
Quad voltage microprocessor supervisory circuit for surface mount applications. Features active low reset with a 70ms delay and 35ms timeout. Operates from 1.2V to 5.5V supply with a typical 115µA operating current. Monitors four voltages with a 3.07V threshold voltage. Packaged in SOT-23 for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM8710L2ARJZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8710L2ARJZ-RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 115uA |
| Overvoltage Threshold | 629mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 70ms |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Threshold Voltage | 3.07V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 611mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8710L2ARJZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
