
Switched-capacitor voltage inverter IC, featuring a fixed negative output voltage of -1.5V. This power management component operates with input voltages ranging from 1.5V to 5.5V, delivering up to 25mA of output current. Designed for surface mount applications, it utilizes a SOT-23-6 package with gold contact plating. The device operates within a temperature range of -40°C to 85°C and has a typical supply current of 1mA.
Analog Devices ADM8828ART-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Configuration | Negative |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8828ART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
