
IC SWITCHED CAPACITOR CONVERTER, 190 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller
Sign in to ask questions about the Analog Devices ADM8828ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8828ART-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | -1.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM8828ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
