
SWITCHED CAPACITOR CONVERTER, 190kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM8828ARTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8828ARTZ technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Voltage | -5.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8828ARTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
