
Analog Devices ADM8828ARTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Configuration | Negative |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8828ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
