
Switched-capacitor voltage inverter, a DC/DC controller, offers a fixed or adjustable negative output voltage ranging from -1.5V to -5.5V. Operating with an input voltage between 1.5V and 5.5V, this surface-mount component delivers up to 25mA of output current. The device features a compact SOT-23-6 package, measuring 3.1mm x 1.6mm x 1.3mm, and operates within a temperature range of -40°C to 85°C. It utilizes charge pump topology and includes a shutdown function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM8828ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8828ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Configuration | Negative |
| Output Current | 25mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8828ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
