
SWITCHED CAPACITOR CONVERTER, 190kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN
Sign in to ask questions about the Analog Devices ADM8829ART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8829ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Voltage | -1.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8829ART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.