
The ADM8829ART-REEL7 is a surface mount DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23 package. The device is not RoHS compliant and is packaged in tape and reel. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.5V, with an output current of 25mA and an output voltage of -1.5V.
Sign in to ask questions about the Analog Devices ADM8829ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8829ART-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Voltage | -1.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM8829ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
