
Switched capacitor voltage inverter, a power management IC, features a fixed -1.5V output voltage with a maximum output current of 25mA. Operating from a 1.5V to 5.5V input supply, this device utilizes a charge pump topology and offers a single negative output. Packaged in a 6-lead SOT-23, it supports surface mount installation and operates within a temperature range of -25°C to 85°C. The component has a typical supply current of 1mA and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADM8829ARTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8829ARTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Configuration | Negative |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8829ARTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
