
Switched Capacitor Voltage Inverter, a surface mount DC/DC controller, operates from 1.5V to 5.5V input, delivering a fixed negative output voltage ranging from -1.5V to -5.5V. This charge pump topology features a single negative output with a maximum output current of 25mA. Housed in a compact SOT-23-6 package (3.1mm L x 1.6mm W x 1.3mm H), it offers a maximum power dissipation of 570mW and an operating supply current of 1mA. The component is RoHS compliant and suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Analog Devices ADM8829ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8829ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 25uA |
| Max Output Voltage | -5.5V |
| Min Output Voltage | -1.5V |
| Max Power Dissipation | 570mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Configuration | Negative |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | -1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8829ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
