
Analog Devices ADM8830ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 400uA |
| Output Current | 5mA |
| Output Voltage | 15.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 400uA |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8830ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
