
The ADM8830ARUZ is an inverting DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is packaged in a TSSOP package and is RoHS compliant. It has a low operating supply current of 400uA and can provide an output current of up to 5mA. The ADM8830ARUZ is suitable for use in a variety of applications, including power management and DC/DC conversion.
Analog Devices ADM8830ARUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 400uA |
| Output Current | 5mA |
| Output Voltage | 15.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8830ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
