
Charge pump regulator for color TFT panels, this inverting DC/DC controller offers adjustable output voltages from 5.1V to 15.3V with a maximum output current of 8mA. Operating at a nominal frequency of 100kHz, it supports input voltages from 2.6V to 3.6V and features three outputs. Packaged in a 4mm x 4mm x 0.83mm LFCSP EP for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Analog Devices ADM8832ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 100kHz |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Logic Function | Inverting |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Output Voltage | 15.3V |
| Min Output Voltage | 5.1V |
| Max Supply Current | 400uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Outputs | 3 |
| Operating Frequency | 100 kHz |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 3V |
| Output Current | 5mA |
| Output Voltage | 15.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 3.55W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8832ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
