The ADM8832ACPZ-REEL is a 3-channel inverting DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a surface mount LFCSP EP package. The device has a nominal supply current of 400uA and an operating supply voltage of 3V. It can handle an output current of up to 5mA and has an output voltage of 15.3V. The device is RoHS compliant and is available in a tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM8832ACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Outputs | 3 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 3V |
| Output Current | 5mA |
| Output Voltage | 15.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.