
Charge Pump Regulator for Color TFT Panels, this integrated circuit offers a 5V nominal output voltage with adjustable outputs up to 15V, supporting a maximum output current of 20mA. Operating from a 2.7V to 4.2V input supply, it features a 100kHz switching frequency and three outputs. Packaged in an LFCSP EP with dimensions of 4mm x 4mm x 0.83mm, this surface-mount device is RoHS compliant and operates within a -40°C to 85°C temperature range.
Analog Devices ADM8839ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 100kHz |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 4.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 500uA |
| Number of Outputs | 3 |
| Operating Supply Current | 500uA |
| Output Current | 20mA |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8839ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
