Analog Devices ADM8839ACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 3 |
| Operating Supply Current | 500uA |
| Output Current | 8mA |
| Output Voltage | 15V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8839ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.