Analog Devices ADM8840ACP technical specifications.
| Max Power Dissipation | 50mW |
| Max Supply Current | 1mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM8840ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.