The ADM8840ACP-REEL7 is a 32-pin quad LFCSP DC/DC controller IC from Analog Devices, operating over a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3V and can handle input voltages up to 3.6V and as low as 2.7V. The device is available in a 5x5mm LFCSP-32 package and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM8840ACP-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM8840ACP-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.