The ADM9240ARU-REEL is an automotive power management IC from Analog Devices. It features a single channel and operates over a temperature range of -40 to 125°C. The device is packaged in a 24-pin TSSOP-24 package and is designed for use in automotive applications. The IC has a nominal supply voltage of 5V, with a maximum supply voltage of 5.75V and a minimum supply voltage of 2.85V.
Analog Devices ADM9240ARU-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.75 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM9240ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.