The ADM9690AR is an industrial-grade power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single function and is available in an 8-pin SOIC-8 package. The device operates within a supply voltage range of 4.3 to 5.5V. It is designed for use in industrial applications.
Analog Devices ADM9690AR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM9690AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.