
The ADM9690ARN is a surface mount SOIC-8 integrated circuit from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. The device features a watchdog timer and a reset threshold voltage range of 4.2V to 4.42V. It is not RoHS compliant and is available in rail/Tube packaging.
Analog Devices ADM9690ARN technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.42V |
| Min Reset Threshold Voltage | 4.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Threshold Voltage | 4.31V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM9690ARN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
