
Watchdog circuit for power supply monitoring. Features a single monitored input and voltage, with a reset threshold range of 4.2V to 4.42V. Operates from 4.3V to 5.5V with a maximum supply current of 100µA. Includes active-low, push-pull output and a watchdog timer with a 50ms reset timeout. Packaged in a 2500-piece tape and reel, this surface-mount SOIC component offers a maximum power dissipation of 400mW and operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM9690ARNZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.42V |
| Min Reset Threshold Voltage | 4.2V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.42V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reset | Active Low |
| Reset Delay Time | 75ms |
| Reset Timeout | 50ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.31V |
| Type | Watchdog Circuit |
| Undervoltage Threshold | 4.2V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM9690ARNZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
