
Analog Devices ADMC331BST technical specifications.
| Package/Case | TQFP |
| Frequency | 26MHz |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADMC331BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.